MS27472E14F5PB

Heilind Number:AAOMS27472E14F5PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14F5PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14F5PB
SKU:AAOMS27472E14F5PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts and environmental sealing. With an operating temperature range of -65 °C to 200 °C, they offer reliability in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, these connectors accommodate diverse applications. The connectors, compliant with military specification MIL-DTL-38999 II, come in aluminum shells with multiple plating options, including gold for optimum conductivity. Their versatility is enhanced by 52 insert arrangements, utilizing M39029 rear release crimp contacts. Suitable for demanding environments, these connectors ensure secure and durable electrical connections.