MS27472E14F5PC

Heilind Number:AAOMS27472E14F5PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14F5PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14F5PC
SKU:AAOMS27472E14F5PC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed, with a wide operating temperature range from -65 °C to 200 °C. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure secure and reliable connections. Constructed with aluminum shells and offering different plating options, including RoHS certified finishes, these connectors are suited for military and industrial applications requiring durability and performance in demanding conditions.