MS27472E14F5PD

Heilind Number:AAOMS27472E14F5PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14F5PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14F5PD
SKU:AAOMS27472E14F5PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors ensure reliable connections. Constructed with aluminum shells and offering plating options including cadmium-free finishes, they meet RoHS compliance standards. Suitable for military and aerospace applications, these connectors provide durability and performance in demanding environments.