MS27472E16A26PB

Heilind Number:AAOMS27472E16A26PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16A26PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16A26PB
SKU:AAOMS27472E16A26PB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, they ensure durability and reliability. With a mating type of bayonet and contact gender of male, these connectors are suitable for military and industrial applications requiring high-performance connectivity in challenging conditions.