MS27472E16A26PD

Heilind Number:AAOMS27472E16A26PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16A26PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16A26PD
SKU:AAOMS27472E16A26PD

Detailed Description

The MIL-DTL-38999 Series II connectors boast high-performance with up to 128 contacts housed in a durable insert, designed for harsh environments. Featuring a wide operating temperature range from -65 °C to 200 °C, these environmentally sealed connectors offer reliable performance in demanding conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation. With 52 insert arrangements and M39029 rear release crimp contacts in multiple sizes, customization is effortless. Crafted from aluminum, with plating options such as electroless nickel and cadmium finishes, these connectors prioritize durability. Meeting stringent military specifications, they guarantee quality and compliance. Ideal for applications requiring rugged connectivity, the MIL-DTL-38999 Series II connectors are a trusted choice for aerospace, defense, and industrial sectors.