MS27472E16A26S

Heilind Number:AAOMS27472E16A26S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16A26S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16A26S
SKU:AAOMS27472E16A26S

Detailed Description

MIL-DTL-38999 Series II connectors, known for their rugged durability, offer reliable performance in harsh environments. With up to 128 contacts housed in an insert, these circular connectors are designed for a wide range of applications. Featuring various mounting options such as front wall mount, rear wall mount, and jam nut receptacles, they provide flexibility in installation. The connectors, made of aluminum, are available with different plating options including electroless nickel and iridescent yellow cadmium, ensuring corrosion resistance. With a wide operating temperature range from -65°C to 200°C, they are suitable for use in extreme conditions. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. Whether in military or industrial settings, the MIL-DTL-38999 Series II connectors deliver high performance and reliability.