MS27472E16A26SA

Heilind Number:AAOMS27472E16A26SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16A26SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16A26SA
SKU:AAOMS27472E16A26SA

Detailed Description

The MIL-DTL-38999 Series II connectors boast exceptional versatility with up to 128 contacts housed in a rugged insert, ensuring reliable performance in harsh environments. Featuring a wide operating temperature range of -65 °C to 200 °C, these connectors are designed for durability. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility for different applications. With 52 insert arrangements and M39029 rear release crimp contacts, customization is made easy. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors prioritize both performance and environmental compliance. Perfect for military and industrial use, they guarantee a secure and conductive connection, with female socket contacts and a mating life of 500 cycles. Whether for box or bulkhead mounting, these connectors are engineered for seamless integration, ensuring reliable connectivity in demanding settings.