MS27472E16A26SB

Heilind Number:AAOMS27472E16A26SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16A26SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16A26SB
SKU:AAOMS27472E16A26SB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These environmentally sealed connectors have a wide operating temperature range from -65 °C to 200 °C. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility for different applications. The connectors come in aluminum shells with options for plating, such as electroless nickel and cadmium finishes. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. With a focus on durability and performance, these connectors are ideal for military and aerospace applications.