MS27472E16A35PB

Heilind Number:AAOMS27472E16A35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16A35PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16A35PB
SKU:AAOMS27472E16A35PB

Detailed Description

The MIL-DTL-38999 Series II connectors boast up to 128 contacts within a sealed insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Featuring straight, RFI grounding, and standard plugs with a 90-degree cable clamp, these connectors come in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they ensure secure connections. Crafted from aluminum with plating options such as electroless nickel and cadmium finishes, including RoHS certified cadmium-free variants, they prioritize durability and compliance. Suitable for military and industrial applications, these connectors deliver reliable performance with a service rating of M, making them ideal for demanding environments.