MS27472E16A35PC

Heilind Number:AAOMS27472E16A35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16A35PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16A35PC
SKU:AAOMS27472E16A35PC

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Crafted from durable aluminum with a choice of plating options, these connectors ensure reliable conductivity with gold-plated contacts. Operating temperature ranges from -65 °C to 200 °C, meeting stringent military specifications for performance in demanding applications. With RoHS compliant finishes available, these connectors are suitable for a wide range of industrial and military applications.