MS27472E16A55S

Heilind Number:AAOMS27472E16A55S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16A55S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16A55S
SKU:AAOMS27472E16A55S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts sealed for optimal protection. With an operating temperature range of -65°C to 200°C, they ensure reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. They come in aluminum shells with plating options including cadmium-free finishes, providing durability and corrosion resistance. Meeting military specifications, these connectors are ideal for use in aerospace, defense, and industrial sectors where ruggedness and performance are essential.