MS27472E16A55SA

Heilind Number:AAOMS27472E16A55SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16A55SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16A55SA
SKU:AAOMS27472E16A55SA

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust performance in harsh environments, with up to 128 contacts and a wide operating temperature range of -65°C to 200°C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatile connectivity solutions. Featuring M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Constructed with aluminum shells and offered in different plating options such as electroless nickel and cadmium finishes, they are designed for durability. With a mating type of bayonet coupling, these connectors are ideal for military and aerospace applications requiring rugged and reliable electrical connections.