MS27472E16A55SD

Heilind Number:AAOMS27472E16A55SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16A55SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16A55SD
SKU:AAOMS27472E16A55SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts sealed against the elements. With an impressive operating temperature range from -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various configurations including wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors, crafted from aluminum, boast durability and are offered with plating options such as cadmium and nickel for enhanced corrosion resistance. Meeting stringent military specifications, they ensure optimal performance in critical applications. Featuring removable crimp contacts and bayonet coupling, these connectors guarantee secure and efficient connectivity.