MS27472E16A99S

Heilind Number:AAOMS27472E16A99S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16A99S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16A99S
SKU:AAOMS27472E16A99S

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for operations in harsh environments with a wide temperature range from -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in connectivity solutions. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in various sizes. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, they ensure durability and reliable performance. Meeting MIL-DTL-38999 II specifications, these connectors are ideal for demanding applications requiring secure and efficient electrical connections in critical environments.