MS27472E16A99SA

Heilind Number:AAOMS27472E16A99SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16A99SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16A99SA
SKU:AAOMS27472E16A99SA

Detailed Description

Introducing MIL-DTL-38999 Series II connectors, designed for rugged environments with up to 128 contacts in an insert. These connectors are sealed for protection, with an impressive operating temperature range of -65°C to 200°C. Available in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Featuring M39029 rear release crimp contacts, in sizes 22D, 22M, 22, 20, 16, and 12, they ensure reliable connections. Constructed with aluminum shells and offering multiple plating options, such as electroless nickel and cadmium finishes, these connectors meet RoHS compliance standards. With a focus on durability and performance, they are ideal for demanding military and industrial environments.