MS27472E16A99SB

Heilind Number:AAOMS27472E16A99SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16A99SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16A99SB
SKU:AAOMS27472E16A99SB

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust performance with up to 128 contacts in an insert, designed for harsh environments. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they ensure secure connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Constructed with aluminum shells and available in multiple plating options, including RoHS compliant finishes, they provide durability and reliability. Utilizing M39029 rear release crimp contacts, these connectors guarantee efficient signal transmission. Suitable for military and industrial use, they offer exceptional resistance to environmental factors, making them ideal for critical operations.