MS27472E16B26PA

Heilind Number:AAOMS27472E16B26PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16B26PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16B26PA
SKU:AAOMS27472E16B26PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in harsh conditions. These connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, such as cadmium and electroless nickel, these connectors ensure durability and corrosion resistance. Suitable for military and industrial applications, they provide a high mating cycle life and reliable conductivity. RoHS compliant versions are also available, meeting environmental standards.