MS27472E16B26S

Heilind Number:AAOMS27472E16B26S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16B26S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16B26S
SKU:AAOMS27472E16B26S

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure durability and performance. With a wide operating temperature range of -65°C to 200°C, they are suitable for demanding applications where secure and efficient electrical connections are essential.