MS27472E16B26SA

Heilind Number:AAOMS27472E16B26SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16B26SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16B26SA
SKU:AAOMS27472E16B26SA

Detailed Description

MIL-DTL-38999 Series II connectors boast exceptional versatility with up to 128 contacts in a single insert, ensuring robust electrical connectivity in demanding environments. These connectors, designed for harsh conditions, feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, offering flexibility in connectivity solutions. Crafted from durable aluminum, these connectors come with multiple plating options including cadmium-free finishes for RoHS compliance. With a wide operating temperature range of -65 °C to 200 °C and a service rating of I, they ensure reliable performance even in extreme conditions. Perfect for military and industrial applications, the MIL-DTL-38999 II connectors are the go-to choice for high-reliability connectivity solutions.