MS27472E16B26SB

Heilind Number:AAOMS27472E16B26SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16B26SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16B26SB
SKU:AAOMS27472E16B26SB

Detailed Description

MIL-DTL-38999 Series II connectors are robust and reliable, designed for harsh environments with up to 128 contacts. Featuring various mounting options including wall mount and box mount receptacles, they offer versatility in installation. With an operating temperature range from -65 °C to 200 °C, these connectors ensure performance in extreme conditions. The connectors, made of aluminum, come in different plating options such as electroless nickel and cadmium finishes, meeting diverse application requirements. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. RoHS compliant versions are available, making them environmentally friendly. Perfect for military and industrial applications, these connectors provide durability and long-lasting functionality.