MS27472E16B26SC

Heilind Number:AAOMS27472E16B26SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16B26SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16B26SC
SKU:AAOMS27472E16B26SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, they offer versatility in various applications. Available in different shell sizes and insert arrangements, these connectors have options like front and rear wall mount, jam nut, and box mount receptacles. Built with aluminum shells and offered in plating options including cadmium-free finishes, they ensure durability and reliability. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. With features like bayonet coupling and gold contact plating, these connectors meet stringent military specifications, making them ideal for demanding environments.