MS27472E16B35PC

Heilind Number:AAOMS27472E16B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16B35PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16B35PC
SKU:AAOMS27472E16B35PC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors feature thin walls and restricted lengths. The plugs come in straight, RFI grounding, and standard configurations with a 90-degree cable clamp. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, they provide durability and versatility. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient connections. Ideal for military and industrial applications, they meet stringent MIL-DTL-38999 II specifications, making them suitable for demanding environments.