MS27472E16B35SA

Heilind Number:AAOMS27472E16B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16B35SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16B35SA
SKU:AAOMS27472E16B35SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile for different applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options such as cadmium and nickel, they ensure durability and reliability. With a RoHS compliant version available, these connectors are suitable for diverse industrial and military uses.