MS27472E16B35SD

Heilind Number:AAOMS27472E16B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16B35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16B35SD
SKU:AAOMS27472E16B35SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering reliable performance in temperatures ranging from -65 °C to 200 °C. These environmentally sealed connectors come in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. With options for straight, RFI grounding, and standard plugs, they accommodate diverse connectivity needs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and available in different plating finishes including cadmium and nickel, these connectors provide durability and versatility. Suitable for military and industrial applications, they offer reliable performance with 500 mating cycles and comply with RoHS regulations, making them a dependable choice for demanding environments.