MS27472E16B55S

Heilind Number:AAOMS27472E16B55S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16B55S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16B55S
SKU:AAOMS27472E16B55S

Detailed Description

The MIL-DTL-38999 Series II connectors feature a rugged design with up to 128 contacts, ensuring reliable connectivity in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for a variety of applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The connectors use M39029 rear release crimp contacts, providing secure connections. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, they meet stringent military specifications. With a bayonet coupling design and gold-plated contacts, these connectors ensure high conductivity and durability. Perfect for military, aerospace, and industrial use, they guarantee performance in demanding conditions.