MS27472E16B55SD

Heilind Number:AAOMS27472E16B55SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16B55SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16B55SD
SKU:AAOMS27472E16B55SD

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Crafted from aluminum, these connectors come in plating options such as cadmium and electroless nickel, ensuring durability and reliability. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for diverse applications. Meeting military specification MIL-DTL-38999 II, these circular receptacles are ideal for demanding environments where rugged performance is essential.