MS27472E16B6P

Heilind Number:AAOMS27472E16B6P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16B6P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16B6P
SKU:AAOMS27472E16B6P

Detailed Description

MIL-DTL-38999 Series II connectors are robustly designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range spanning from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering multiple plating options including cadmium and nickel, they ensure durability and corrosion resistance. Suitable for military and industrial use, these connectors are ideal for applications requiring secure and high-performance electrical connections in demanding environments.