MS27472E16B6PB

Heilind Number:AAOMS27472E16B6PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16B6PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16B6PB
SKU:AAOMS27472E16B6PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles such as front wall mount, rear wall mount, and jam nut receptacles, they provide flexibility for different applications. The connectors come in aluminum shells with options for plating, including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Suitable for military and industrial use, these connectors meet stringent MIL-DTL-38999 II specifications for durability and reliability.