MS27472E16B6PD

Heilind Number:AAOMS27472E16B6PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16B6PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16B6PD
SKU:AAOMS27472E16B6PD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts and reliable performance in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile for different applications. With 52 insert arrangements available, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, ensuring secure connections. Constructed with aluminum shells and offering multiple plating options such as electroless nickel and cadmium finishes, they meet stringent military specifications for durability. Ideal for military and industrial use, these connectors provide an environmentally sealed solution with RoHS compliant alternatives for various needs.