MS27472E16B8P

Heilind Number:AAOMS27472E16B8P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16B8P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16B8P
SKU:AAOMS27472E16B8P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they are versatile for different applications. The connectors come in aluminum shells with options for plating such as cadmium and nickel. Utilizing M39029 rear release crimp contacts, they ensure secure connections. With gold contact plating, these connectors offer excellent conductivity and mating reliability. Compliant with MIL-DTL-38999 II military specifications, they are ideal for demanding environments requiring rugged and durable connectivity solutions.