MS27472E16B99SA

Heilind Number:AAOMS27472E16B99SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16B99SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16B99SA
SKU:AAOMS27472E16B99SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an insert, providing secure electrical connections in harsh environments. These environmentally sealed connectors boast a wide operating temperature range from -65 °C to 200 °C, ensuring reliability in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With options for straight, RFI grounding, and standard plugs with 90-degree cable clamp, these connectors cater to diverse connectivity needs. Compliant with military specifications, they guarantee high performance and durability. Crafted from aluminum, they come in different plating options including cadmium-free finishes, meeting RoHS standards. Suitable for demanding environments, MIL-DTL-38999 Series II connectors are ideal for aerospace, defense, and industrial applications.