MS27472E16B99SD

Heilind Number:AAOMS27472E16B99SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16B99SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16B99SD
SKU:AAOMS27472E16B99SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These environmentally sealed connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. The connectors, made of aluminum, offer plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. With RoHS certified cadmium-free finishes, they are suitable for demanding applications requiring reliable performance.