MS27472E16C99P

Heilind Number:AAOMS27472E16C99P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16C99P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16C99P
SKU:AAOMS27472E16C99P

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance with up to 128 contacts housed in an insert, ensuring reliable connectivity in harsh environments. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. With a wide operating temperature range of -65°C to 200°C and MIL-DTL-38999 II compliance, these connectors guarantee durability and performance under extreme conditions. Available in aluminum shells with plating options including cadmium-free finishes, they meet stringent quality standards. The use of M39029 rear release crimp contacts further enhances their reliability. Perfect for military and industrial applications, these connectors are ideal for demanding environments requiring secure and efficient electrical connections.