MS27472E16C99PB

Heilind Number:AAOMS27472E16C99PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16C99PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16C99PB
SKU:AAOMS27472E16C99PB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. These connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating options such as cadmium and nickel, they ensure durability and reliability. With RoHS compliant finishes available, these connectors are ideal for military and industrial use.