MS27472E16C99PC

Heilind Number:AAOMS27472E16C99PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16C99PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16C99PC
SKU:AAOMS27472E16C99PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with a wide operating temperature range of -65 °C to 200 °C. Available in various receptacle types like front and rear wall mount, jam nut, and box mount, these connectors offer versatility in applications. With options for straight, RFI grounding, and standard plugs, they come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Made of aluminum, these connectors come with plating options including cadmium-free finishes, ensuring environmental compliance. Meeting military specification MIL-DTL-38999 II, they are reliable for demanding scenarios, with features like bayonet coupling and gold contact plating for optimal performance. Ideal for use in environments requiring durability and high performance, these connectors are essential components in various industries.