MS27472E16F26P

Heilind Number:AAOMS27472E16F26P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16F26P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16F26P
SKU:AAOMS27472E16F26P

Detailed Description

MIL-DTL-38999 Series II connectors boast a robust design, featuring up to 128 contacts housed within an insert for high-density connectivity. Well-suited for harsh environments, these connectors offer reliable performance with an impressive operating temperature range of -65°C to 200°C. Available in various mounting options such as front wall, rear wall, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in multiple sizes. Crafted from durable aluminum, they are offered with plating options including gold, electroless nickel, and various RoHS compliant finishes. With a bayonet coupling mechanism and N keyway polarization, these connectors ensure secure mating and alignment. Suitable for military and industrial applications, they exhibit excellent conductivity and ingress protection, making them ideal for demanding environments.