MS27472E16F35S

Heilind Number:AAOMS27472E16F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16F35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16F35S
SKU:AAOMS27472E16F35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts in a single insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors provide reliable performance in extreme conditions. Available in various mounting options including wall mount, jam nut, and box mount receptacles, they feature thin-walled construction for space-saving applications. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and efficient connections. Constructed with aluminum shells and offering plating options such as gold and electroless nickel, they guarantee durability and conductivity. RoHS certified finishes are available for environmental compliance. Suitable for military and industrial use, these connectors are ideal for demanding applications requiring high-reliability connectivity.