MS27472E16F35SA

Heilind Number:AAOMS27472E16F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16F35SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16F35SA
SKU:AAOMS27472E16F35SA

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells and offering plating options like gold and electroless nickel, they ensure durability and conductivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Meeting MIL-DTL-38999 II specifications, they are ideal for military and industrial use, providing a secure and efficient connection solution.