MS27472E16F35SC

Heilind Number:AAOMS27472E16F35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16F35SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16F35SC
SKU:AAOMS27472E16F35SC

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts within a durable environmentally sealed insert. Built to withstand harsh conditions, they operate reliably in temperatures ranging from -65 °C to 200 °C. Available in various mounting configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure and efficient connections. Featuring RFI grounding options and utilizing M39029 rear release crimp contacts, they guarantee optimal signal integrity. With a selection of plating options, including RoHS compliant finishes, these connectors provide versatility for a wide range of applications. Crafted from aluminum shells, they offer durability and conductivity, making them ideal for demanding environments.