MS27472E16F35SD

Heilind Number:AAOMS27472E16F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16F35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16F35SD
SKU:AAOMS27472E16F35SD

Detailed Description

The MIL-DTL-38999 Series II connectors boast exceptional durability and performance, ideal for harsh environments with temperatures ranging from -65 °C to 200 °C. Featuring up to 128 contacts and environmental sealing, these connectors offer reliable connectivity. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. With options for straight, RFI grounding, and standard plugs, these connectors ensure secure cable connections. Utilizing M39029 rear release crimp contacts, they guarantee efficient signal transmission. Crafted from aluminum with plating options including cadmium and nickel, these connectors prioritize durability. RoHS compliant finishes are also available. Perfect for military and industrial applications, these connectors are designed for longevity and performance in demanding conditions.