MS27472E16F99P

Heilind Number:AAOMS27472E16F99P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E16F99P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E16F99P
SKU:AAOMS27472E16F99P

Detailed Description

MIL-DTL-38999 Series II connectors are meticulously designed for rugged environments, boasting up to 128 contacts within a secure insert. With full environmental sealing and a wide operating temperature range from -65 °C to 200 °C, they ensure reliability in extreme conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors feature durable aluminum shells with options for plating finishes such as gold, electroless nickel, and anodized aluminum, ensuring superior performance and longevity. Compliant with stringent military specifications, they guarantee high-quality connectivity for critical applications.