MS27472E18A30PA

Heilind Number:AAOMS27472E18A30PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E18A30PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E18A30PA
SKU:AAOMS27472E18A30PA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range from -65°C to 200°C, these connectors are suitable for demanding applications. Available in various mounting options such as front wall, rear wall, and box mount receptacles, they offer versatility in installation. The connectors come in aluminum shells with plating options including cadmium-free finishes, ensuring durability and compliance with RoHS standards. Utilizing M39029 rear release crimp contacts, they provide reliable connectivity with options for straight, RFI grounding, and standard plugs. Ideal for military and industrial use, these connectors are known for their rugged construction and high performance in challenging conditions.