MS27472E18A30PB

Heilind Number:AAOMS27472E18A30PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E18A30PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E18A30PB
SKU:AAOMS27472E18A30PB

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and plated in options like electroless nickel and cadmium finishes, these connectors ensure durability and reliability. With a wide operating temperature range of -65°C to 200°C, they are suitable for diverse applications. RoHS compliant and offering 500 mating cycles, these connectors are ideal for demanding environments requiring high-performance electrical connections.