MS27472E18A32P

Heilind Number:AAOMS27472E18A32P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E18A32P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E18A32P
SKU:AAOMS27472E18A32P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, providing reliable connectivity in harsh environments. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The connector shells are made of aluminum with plating options including electroless nickel and cadmium finishes. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. Designed for military specifications, they meet stringent performance standards for durability and reliability.