MS27472E18A32PC

Heilind Number:AAOMS27472E18A32PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E18A32PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E18A32PC
SKU:AAOMS27472E18A32PC

Detailed Description

The MIL-DTL-38999 Series II connectors boast exceptional durability and performance, with up to 128 contacts housed in a rugged insert. Engineered for harsh environments, these connectors feature a wide operating temperature range from -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, these connectors suit diverse connectivity needs. Compliant with military specification MIL-DTL-38999 II, they ensure reliability in critical applications. Crafted from aluminum with multiple plating choices including cadmium-free finishes, they prioritize both performance and environmental consciousness. Trust in the MS27472 connectors for secure and efficient electrical connections in demanding settings.