MS27472E18A32PD

Heilind Number:AAOMS27472E18A32PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E18A32PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E18A32PD
SKU:AAOMS27472E18A32PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts sealed for protection. With an operating temperature range from -65°C to 200°C, these connectors offer reliability in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation. The connectors come in aluminum shells with plating options such as electroless nickel and cadmium finishes, offering durability and corrosion resistance. Compliant with MIL-DTL-38999 II specifications, they guarantee high performance in military and aerospace applications.