MS27472E18A35PC

Heilind Number:AAOMS27472E18A35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E18A35PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E18A35PC
SKU:AAOMS27472E18A35PC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, as well as jam nut and box mount receptacles, these connectors are versatile. They come in aluminum shells with a choice of plating options such as electroless nickel and cadmium finishes. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. RoHS certified options are also available. Perfect for military and industrial applications, these connectors are built to withstand rigorous use, making them ideal for demanding environments.