MS27472E18A35SD

Heilind Number:AAOMS27472E18A35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E18A35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E18A35SD
SKU:AAOMS27472E18A35SD

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts within an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure and reliable connections. With options for straight, RFI grounding, and 90-degree cable clamp plugs, they offer versatility in installation. Utilizing M39029 rear release crimp contacts, these connectors guarantee optimal performance. The aluminum shells are offered in different plating options, including cadmium-free finishes, meeting RoHS compliance. Suitable for military and industrial applications, these connectors provide durability and long-lasting functionality in demanding environments.