MS27472E18A53SA

Heilind Number:AAOMS27472E18A53SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E18A53SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E18A53SA
SKU:AAOMS27472E18A53SA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse connectivity needs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Crafted from aluminum with plating options including electroless nickel and cadmium finishes, these connectors prioritize durability and longevity. Ideal for military and industrial applications, they meet stringent MIL-DTL-38999 II standards for quality and performance.