MS27472E18B28SA

Heilind Number:AAOMS27472E18B28SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E18B28SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E18B28SA
SKU:AAOMS27472E18B28SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. These harsh environment connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors ensure durability and performance in demanding applications. With a bayonet coupling for secure mating, they are ideal for military and aerospace use, providing conductivity and protection against environmental elements.